135103-02-M0.25 | ||
---|---|---|
DigiKey Part Number | ACX2439-ND | |
Manufacturer | ||
Manufacturer Product Number | 135103-02-M0.25 | |
Description | CBL ASSY SMA PLUG TO PLUG 9.843" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 9.843" (250.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.14000 | $18.14 |
10 | $15.72300 | $157.23 |
25 | $14.90240 | $372.56 |
50 | $14.68640 | $734.32 |
100 | $12.95850 | $1,295.85 |
250 | $12.09460 | $3,023.65 |
500 | $11.83544 | $5,917.72 |