1487586-3 | ||
---|---|---|
DigiKey Part Number | A142582-ND | |
Manufacturer | ||
Manufacturer Product Number | 1487586-3 | |
Description | CBL USB2.0 A PLUG TO B PLG 0.52' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to B Male 0.52' (160.0mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 0.52' (160.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.46000 | ¥52.46 |
10 | ¥45.94800 | ¥459.48 |
25 | ¥44.74440 | ¥1,118.61 |
50 | ¥43.78200 | ¥2,189.10 |
100 | ¥41.13620 | ¥4,113.62 |
250 | ¥40.89600 | ¥10,224.00 |
500 | ¥38.24982 | ¥19,124.91 |
1,000 | ¥34.16016 | ¥34,160.16 |
2,500 | ¥31.75451 | ¥79,386.27 |