10-00648 | |
---|---|
DigiKey Part Number | 839-1104-ND |
Manufacturer | |
Manufacturer Product Number | 10-00648 |
Description | CBL USB2.0 A RCPT TO B PLG 0.33' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to B Male 0.33' (100.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-00648 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to B Male | |
Length | 0.33' (100.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.34000 | ¥38.34 |
10 | ¥34.81600 | ¥348.16 |
500 | ¥26.07650 | ¥13,038.25 |
1,000 | ¥22.24175 | ¥22,241.75 |