ECF504-36BBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECF504-36BBS

DigiKey Part Number
5073-ECF504-36BBS-ND
Manufacturer
Manufacturer Product Number
ECF504-36BBS
Description
USB B-F PNL MNT/B-M SHLD 36""
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to B Male 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.00' (914.4mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
20 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥266.82000¥266.82
10¥226.80300¥2,268.03
25¥212.60160¥5,315.04
50¥202.46040¥10,123.02
100¥192.80400¥19,280.40
250¥180.74836¥45,187.09
Manufacturers Standard Package