Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Female to B Male | |
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.95000 | ¥130.95 |
10 | ¥113.48500 | ¥1,134.85 |
25 | ¥107.56240 | ¥2,689.06 |
50 | ¥106.00420 | ¥5,300.21 |
100 | ¥93.53350 | ¥9,353.35 |
250 | ¥87.29792 | ¥21,824.48 |
500 | ¥85.42720 | ¥42,713.60 |
1,000 | ¥81.06234 | ¥81,062.34 |