CBL-UA-UB-15WP | ||
---|---|---|
DigiKey Part Number | 2223-CBL-UA-UB-15WP-ND | |
Manufacturer | ||
Manufacturer Product Number | CBL-UA-UB-15WP | |
Description | CBL USB2.0 A PLUG TO B PLG 4.92' | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to B Male 4.92' (1.50m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 4.92' (1.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.55000 | ¥46.55 |
10 | ¥42.27000 | ¥422.70 |
25 | ¥40.03880 | ¥1,000.97 |
50 | ¥39.10760 | ¥1,955.38 |
100 | ¥37.24500 | ¥3,724.50 |
250 | ¥32.58948 | ¥8,147.37 |
500 | ¥31.65836 | ¥15,829.18 |
1,000 | ¥27.00276 | ¥27,002.76 |
2,500 | ¥25.14047 | ¥62,851.18 |