CBL-UA-UB-20BP | ||
---|---|---|
DigiKey Part Number | 2223-CBL-UA-UB-20BP-ND | |
Manufacturer | ||
Manufacturer Product Number | CBL-UA-UB-20BP | |
Description | CBL USB2.0 A PLUG TO B PLG 6.56' | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to B Male 6.56' (2.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥45.89000 | ¥458.90 |
25 | ¥43.46040 | ¥1,086.51 |
50 | ¥42.45060 | ¥2,122.53 |
100 | ¥40.42940 | ¥4,042.94 |
250 | ¥35.37540 | ¥8,843.85 |
500 | ¥34.36466 | ¥17,182.33 |
1,000 | ¥29.31106 | ¥29,311.06 |
2,500 | ¥27.28961 | ¥68,224.02 |