CBL-UA-UB-20GP | ||
---|---|---|
DigiKey Part Number | 2223-CBL-UA-UB-20GP-ND | |
Manufacturer | ||
Manufacturer Product Number | CBL-UA-UB-20GP | |
Description | CBL USB2.0 A PLUG TO B PLG 6.56' | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to B Male 6.56' (2.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.06000 | ¥51.06 |
10 | ¥46.39900 | ¥463.99 |
25 | ¥43.94280 | ¥1,098.57 |
50 | ¥42.92020 | ¥2,146.01 |
100 | ¥40.87680 | ¥4,087.68 |
250 | ¥35.76716 | ¥8,941.79 |
500 | ¥34.74524 | ¥17,372.62 |
1,000 | ¥29.63566 | ¥29,635.66 |
2,500 | ¥27.59185 | ¥68,979.62 |