CBL-UA-UB-10GP | ||
---|---|---|
DigiKey Part Number | 2223-CBL-UA-UB-10GP-ND | |
Manufacturer | ||
Manufacturer Product Number | CBL-UA-UB-10GP | |
Description | CBL USB2.0 A PLUG TO B PLG 3.28' | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to B Male 3.28' (1.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.93000 | ¥37.93 |
10 | ¥34.42200 | ¥344.22 |
25 | ¥32.60440 | ¥815.11 |
50 | ¥31.84740 | ¥1,592.37 |
150 | ¥30.33027 | ¥4,549.54 |
300 | ¥26.53890 | ¥7,961.67 |
600 | ¥25.78063 | ¥15,468.38 |
1,050 | ¥21.98932 | ¥23,088.79 |
2,550 | ¥20.47282 | ¥52,205.69 |