OD7025-24MB | ||
---|---|---|
DigiKey Part Number | 1053-1601-ND | |
Manufacturer | ||
Manufacturer Product Number | OD7025-24MB | |
Description | FAN AXIAL 70X25MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 33.0 CFM (0.924m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | OD7025-24MB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 25.00mm | |
Air Flow | 33.0 CFM (0.924m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 36.0dB | |
Power (Watts) | 2.64 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | 0.198 lb (89.81 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.06000 | ¥111.06 |
10 | ¥106.01000 | ¥1,060.10 |
25 | ¥99.69960 | ¥2,492.49 |
50 | ¥95.91360 | ¥4,795.68 |
200 | ¥88.34145 | ¥17,668.29 |
400 | ¥82.66238 | ¥33,064.95 |
600 | ¥81.40035 | ¥48,840.21 |