


PML50BFVW | |
|---|---|
DigiKey Part Number | PML50BFVW-ND |
Manufacturer | |
Manufacturer Product Number | PML50BFVW |
Description | LED PNL IND BLU CLR 17.80MM LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 5V ~ 28V 20mA Wire Leads - 5.5" (139.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | PML50BFVW Models |
Category | Voltage 5V ~ 28V |
Manufacturer Visual Communications Company - VCC | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.69" (17.53mm) |
Part Status Active | Lens Size 17.80mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Blue | Millicandela Rating 270mcd |
Lens Color Blue | Termination Style Wire Leads - 5.5" (139.70mm) |
Lens Transparency Clear | Ingress Protection IP67 |
Ratings DC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.14000 | ¥145.14 |
| 10 | ¥114.20000 | ¥1,142.00 |
| 100 | ¥96.24290 | ¥9,624.29 |
| 500 | ¥88.45010 | ¥44,225.05 |







