RF1-08-D-00-50-HDW | ||
---|---|---|
DigiKey Part Number | 2057-RF1-08-D-00-50-HDW-ND | |
Manufacturer | ||
Manufacturer Product Number | RF1-08-D-00-50-HDW | |
Description | BNC BULKHD SKT INS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.87000 | ¥24.87 |
10 | ¥22.60900 | ¥226.09 |
25 | ¥21.41000 | ¥535.25 |
50 | ¥20.91420 | ¥1,045.71 |
100 | ¥19.91750 | ¥1,991.75 |
300 | ¥17.42790 | ¥5,228.37 |
500 | ¥16.92998 | ¥8,464.99 |
1,000 | ¥14.44032 | ¥14,440.32 |
2,500 | ¥13.44445 | ¥33,611.12 |