VB10-2051 | ||
---|---|---|
DigiKey Part Number | 2111-VB10-2051-ND | |
Manufacturer | ||
Manufacturer Product Number | VB10-2051 | |
Description | CONN BNC PLUG STR 50 OHM CRIMP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.99000 | ¥27.99 |
10 | ¥25.40800 | ¥254.08 |
25 | ¥24.06640 | ¥601.66 |
50 | ¥23.50660 | ¥1,175.33 |
100 | ¥22.38690 | ¥2,238.69 |
250 | ¥19.58848 | ¥4,897.12 |
500 | ¥19.02894 | ¥9,514.47 |
1,000 | ¥16.23054 | ¥16,230.54 |
3,000 | ¥15.11116 | ¥45,333.48 |