
031-6925 | |
|---|---|
DigiKey Part Number | 115-031-6925-ND |
Manufacturer | |
Manufacturer Product Number | 031-6925 |
Description | RF CONNECTOR BNC STRAIGHT CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-316 | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.25000 | ¥119.25 |
| 10 | ¥101.35700 | ¥1,013.57 |
| 25 | ¥95.00560 | ¥2,375.14 |
| 50 | ¥90.46880 | ¥4,523.44 |
| 100 | ¥86.15270 | ¥8,615.27 |
| 250 | ¥80.76248 | ¥20,190.62 |
| 500 | ¥76.91146 | ¥38,455.73 |
| 1,000 | ¥73.24554 | ¥73,245.54 |










