
RG_316_/U | |
|---|---|
DigiKey Part Number | 3628-RG_316_/U-DS-ND |
Manufacturer | |
Manufacturer Product Number | RG_316_/U |
Description | CABLE COAXIAL RG-316 METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-316 Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Category | Length Enter Number of Meters in Order Quantity |
Manufacturer Huber+Suhner, Inc. | Jacket Color Brown |
Packaging Digi-Spool®, Continuous Spool | Conductor Material Steel, Copper Covered, Silver Coated |
Part Status Active | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Type Coaxial | Dielectric Diameter 0.061" (1.55mm) |
Cable Group RG-316 | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | Shield Coverage 95% |
Jacket (Insulation) Diameter 0.098" (2.48mm) | VoP, Velocity of Propagation 69.0 |
Shield Type Braid | Operating Temperature -65°C ~ 200°C |
Impedance 50 Ohms | Spool Size 328.1' (100.0m) |
| Length | Unit Price (Per Meter) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.65000 | ¥87.65 |
| 5 | ¥78.26600 | ¥391.33 |
| 10 | ¥74.51500 | ¥745.15 |
| 25 | ¥69.78200 | ¥1,744.55 |
| 50 | ¥66.37640 | ¥3,318.82 |
| 100 | ¥63.10950 | ¥6,310.95 |

























