SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
0732512172
0732512172
Molex RF Connectors | Digi-Key Daily

0732512172

DigiKey Part Number
WM9522-ND
Manufacturer
Manufacturer Product Number
0732512172
Description
CONN SMA JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Series
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Includes
6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
500 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Cable Group
RG-316
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,016
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.55000¥47.55
10¥40.38900¥403.89
25¥37.85560¥946.39
50¥36.04780¥1,802.39
100¥34.32690¥3,432.69
250¥32.17792¥8,044.48
500¥30.64272¥15,321.36
1,000¥29.18137¥29,181.37
2,500¥27.35645¥68,391.12
Manufacturers Standard Package