



132118 | |
|---|---|
DigiKey Part Number | ACX1218-ND |
Manufacturer | |
Manufacturer Product Number | 132118 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 500 V |
Cable Group RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.46000 | ¥70.46 |
| 10 | ¥59.84200 | ¥598.42 |
| 25 | ¥56.09040 | ¥1,402.26 |
| 50 | ¥53.41260 | ¥2,670.63 |
| 100 | ¥50.86300 | ¥5,086.30 |
| 300 | ¥47.07090 | ¥14,121.27 |
| 500 | ¥45.40558 | ¥22,702.79 |
| 1,000 | ¥43.24067 | ¥43,240.67 |


































