TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
122108
122108

122108

DigiKey Part Number
ACX1070-ND
Manufacturer
Manufacturer Product Number
122108
Description
CONN TNC PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bag
Center Contact Material
Brass
Part Status
Active
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polyoxymethylene (POM) Acetal
Impedance
50 Ohms
Voltage Rating
500 V
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
RG-58, LMR-195
Insertion Loss
0.18dB
Fastening Type
Threaded
Base Product Number
Frequency - Max
11 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,303
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.29000¥27.29
10¥23.18100¥231.81
25¥21.72360¥543.09
50¥20.68660¥1,034.33
100¥19.69830¥1,969.83
250¥18.46460¥4,616.15
500¥17.58334¥8,791.67
1,000¥16.74443¥16,744.43
2,500¥15.69695¥39,242.38
Manufacturers Standard Package