Connector Cap (Cover) For TNC Plugs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover) For TNC Plugs
000-78400

000-78400

DigiKey Part Number
000-78400-ND
Manufacturer
Manufacturer Product Number
000-78400
Description
CONN CAP COVER FOR TNC PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For TNC Plugs
Datasheet
 Datasheet
EDA/CAD Models
000-78400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
TNC Plugs
Manufacturer
Amphenol RF
Body Material
Brass
Packaging
Bulk
Body Finish
Nickel
Part Status
Active
Color
Silver
Connector Style
TNC
Base Product Number
Accessory Type
Cap (Cover)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥275.31210¥27,531.21
Manufacturers Standard Package