Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
122340
122340

122340

DigiKey Part Number
ACX1825-ND
Manufacturer
Manufacturer Product Number
122340
Description
COAX ADAPT TNC TO TNC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
122340 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Bag
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
11 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Includes
4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut
Adapter Series
Body Material
Brass
Center Gender
Female to Female
Body Finish
Nickel
Convert From (Adapter End)
TNC Jack, Female Socket
Center Contact Material
Phosphor Bronze
Convert To (Adapter End)
TNC Jack, Female Socket
Dielectric Material
Polyoxymethylene (POM) Acetal
Impedance
50 Ohms
Operating Temperature
-40°C ~ 85°C
Style
Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,801
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.42000¥53.42
10¥45.41100¥454.11
25¥42.56720¥1,064.18
50¥40.53300¥2,026.65
100¥38.59770¥3,859.77
250¥36.18156¥9,045.39
500¥34.89524¥17,447.62
Manufacturers Standard Package