



ADAPT/SMAF/TNCM | |
|---|---|
DigiKey Part Number | ADAPT/SMAF/TNCM-ND |
Manufacturer | |
Manufacturer Product Number | ADAPT/SMAF/TNCM |
Description | COAX ADAPT SMA TO TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To TNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) SMA Jack, Female Socket |
Mfr | Convert To (Adapter End) TNC Plug, Male Pin |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Plug to Jack | Mounting Type Free Hanging (In-Line) |
Conversion Type Between Series | Fastening Type Threaded, Threaded |
Adapter Series | Frequency - Max 6 GHz |
Center Gender Female to Male | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.90000 | ¥67.90 |
| 10 | ¥57.68300 | ¥576.83 |
| 25 | ¥54.06920 | ¥1,351.73 |
| 50 | ¥51.48740 | ¥2,574.37 |
| 100 | ¥49.02870 | ¥4,902.87 |
| 300 | ¥45.37333 | ¥13,612.00 |
| 500 | ¥43.76812 | ¥21,884.06 |
| 1,000 | ¥41.68111 | ¥41,681.11 |










