Metal, Steel Open Rack Open Rack, Double Frame 6.000" L x 6.000" W x 6.800" H (152.40mm x 152.40mm x 172.72mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WALLMOUNTH4

DigiKey Part Number
5214-WALLMOUNTH4-ND
Manufacturer
Manufacturer Product Number
WALLMOUNTH4
Description
RACK STEEL 6X6X6.8 BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Double Frame 6.000" L x 6.000" W x 6.800" H (152.40mm x 152.40mm x 172.72mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dimensions - Overall
6.000" L x 6.000" W x 6.800" H (152.40mm x 152.40mm x 172.72mm)
Manufacturer
StarTech.com
Door
Doorless
Packaging
Box
Mounting Rails
Two Pair
Part Status
Active
Ventilation
Non-Vented
Type
Open Rack
Material
Metal, Steel
Style
Open Rack, Double Frame
Color
Black
Number of Units
4U
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 93
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥549.13000¥549.13
5¥469.45400¥2,347.27
10¥438.78100¥4,387.81
25¥402.33520¥10,058.38
Manufacturers Standard Package