135110-04-M0.75 | ||
---|---|---|
DigiKey Part Number | ACX2465-ND | |
Manufacturer | ||
Manufacturer Product Number | 135110-04-M0.75 | |
Description | CBL ASSY SMA JACK TO PLUG 29.53" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 29.53" (750.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 29.53" (750.00mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.77000 | ¥202.77 |
10 | ¥177.58400 | ¥1,775.84 |
25 | ¥169.91000 | ¥4,247.75 |
50 | ¥164.43000 | ¥8,221.50 |
100 | ¥158.94940 | ¥15,894.94 |
250 | ¥150.17972 | ¥37,544.93 |
500 | ¥145.79496 | ¥72,897.48 |