135110-04-36.00 | ||
---|---|---|
DigiKey Part Number | ACX1633-ND | |
Manufacturer | ||
Manufacturer Product Number | 135110-04-36.00 | |
Description | CBL ASSY SMA JACK TO PLUG 36" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 36.00" (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.90000 | ¥205.90 |
10 | ¥180.31900 | ¥1,803.19 |
25 | ¥172.52640 | ¥4,313.16 |
50 | ¥166.95900 | ¥8,347.95 |
100 | ¥161.39440 | ¥16,139.44 |
250 | ¥152.48996 | ¥38,122.49 |
500 | ¥148.03784 | ¥74,018.92 |