135110-04-24.00 | ||
---|---|---|
DigiKey Part Number | ACX1632-ND | |
Manufacturer | ||
Manufacturer Product Number | 135110-04-24.00 | |
Description | CBL ASSY SMA JACK TO PLUG 24" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 24.00" (609.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.88000 | ¥190.88 |
10 | ¥167.19100 | ¥1,671.91 |
25 | ¥159.96560 | ¥3,999.14 |
50 | ¥154.80560 | ¥7,740.28 |
100 | ¥149.64480 | ¥14,964.48 |
250 | ¥141.38844 | ¥35,347.11 |
500 | ¥137.26052 | ¥68,630.26 |