
RG_178_B/U | |
|---|---|
DigiKey Part Number | 3628-RG_178_B/U-DS-ND |
Manufacturer | |
Manufacturer Product Number | RG_178_B/U |
Description | CABLE COAXIAL RG-178 METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-178 Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-178 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Brown | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.033" (0.84mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 69.0 | |
Operating Temperature | -65°C ~ 200°C | |
Spool Size | 328.1' (100.0m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.86000 | ¥86.86 |
| 5 | ¥77.53800 | ¥387.69 |
| 10 | ¥73.81900 | ¥738.19 |
| 25 | ¥69.13000 | ¥1,728.25 |
| 50 | ¥65.75440 | ¥3,287.72 |
| 100 | ¥62.51880 | ¥6,251.88 |




















