
11_MMCX-50-1-1/111_OH | |
|---|---|
DigiKey Part Number | 3628-11_MMCX-50-1-1/111_OH-ND |
Manufacturer | |
Manufacturer Product Number | 11_MMCX-50-1-1/111_OH |
Description | 11_MMCX-50-1-1/111_OH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-178, 196 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.11000 | ¥51.11 |
| 10 | ¥43.40600 | ¥434.06 |
| 25 | ¥40.68560 | ¥1,017.14 |
| 50 | ¥38.74400 | ¥1,937.20 |
| 100 | ¥36.89420 | ¥3,689.42 |
| 250 | ¥34.58420 | ¥8,646.05 |
| 500 | ¥32.93442 | ¥16,467.21 |
| 1,000 | ¥31.36389 | ¥31,363.89 |
| 2,500 | ¥29.40264 | ¥73,506.60 |







