SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
CONSMA007-R178
CONSMA007-R178
CONSMA007-R178

CONSMA007-R178

DigiKey Part Number
CONSMA007-R178-ND
Manufacturer
Manufacturer Product Number
CONSMA007-R178
Description
CONN SMA PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
CONSMA007-R178 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Includes
5 pcs - 1 Connector, 1 Contact, 1 Heat Shrink, 1 Spacer, 1 Support
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
250 V
Cable Group
RG-178
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
12.4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,202
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.76000¥20.76
250¥19.26908¥4,817.27
500¥17.94606¥8,973.03
1,000¥16.70539¥16,705.39
2,000¥15.21692¥30,433.84
5,000¥15.19612¥75,980.60