142-0402-011 | ||
---|---|---|
DigiKey Part Number | J605-ND | |
Manufacturer | ||
Manufacturer Product Number | 142-0402-011 | |
Description | CONN SMA PLUG STR 50 OHM CRIMP | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 142-0402-011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp or Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-178, 196 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 Contact, 1 Insert, 1 Insulator | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.41000 | ¥51.41 |
10 | ¥46.67700 | ¥466.77 |
25 | ¥44.21000 | ¥1,105.25 |
50 | ¥43.18180 | ¥2,159.09 |
100 | ¥41.12550 | ¥4,112.55 |
250 | ¥35.98484 | ¥8,996.21 |
500 | ¥34.95672 | ¥17,478.36 |
1,000 | ¥29.81602 | ¥29,816.02 |
2,500 | ¥27.75974 | ¥69,399.35 |