Cable Assembly Coaxial SMA to SMA RG-178 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-178 6.000" (152.40mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0025-006

DigiKey Part Number
J3306-ND
Manufacturer
Manufacturer Product Number
415-0025-006
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-178 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
6.000" (152.40mm)
Packaging
Bulk
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
SMA Plug
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥159.36000¥159.36
10¥135.42100¥1,354.21
25¥126.94080¥3,173.52
50¥120.88320¥6,044.16
100¥115.11660¥11,511.66
250¥107.91440¥26,978.60
500¥102.76972¥51,384.86
Manufacturers Standard Package
Alternate Length
COAX CBL SMA TO SMA 12"
In-Stock: 99
Unit Price: ¥157.30000
COAX CBL SMA TO SMA 24"
In-Stock: 49
Unit Price: ¥194.28000
COAX CBL SMA TO SMA 36"
In-Stock: 227
Unit Price: ¥212.54000
COAX CBL SMA TO SMA 18"
In-Stock: 174
Unit Price: ¥175.30000
COAX CABLE SMA TO SMA 4'
In-Stock: 155
Unit Price: ¥247.90000
Assembly Component