Cable Assembly Coaxial SMA to SMA RG-178 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-178 24.00" (609.60mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0025-024

DigiKey Part Number
J3324-ND
Manufacturer
Manufacturer Product Number
415-0025-024
Description
COAX CBL SMA TO SMA 24"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-178 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
24.00" (609.60mm)
Packaging
Bulk
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
SMA Plug
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥194.28000¥194.28
10¥165.09900¥1,650.99
25¥154.75880¥3,868.97
50¥147.37280¥7,368.64
100¥140.34300¥14,034.30
250¥131.56424¥32,891.06
500¥125.29276¥62,646.38
Manufacturers Standard Package

Other Suppliers on DigiKey

47In Stock
Ships from WEC
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 195
Unit Price: ¥159.36000
COAX CBL SMA TO SMA 12"
In-Stock: 99
Unit Price: ¥157.30000
COAX CBL SMA TO SMA 36"
In-Stock: 227
Unit Price: ¥212.54000
COAX CBL SMA TO SMA 18"
In-Stock: 174
Unit Price: ¥175.30000
COAX CABLE SMA TO SMA 4'
In-Stock: 155
Unit Price: ¥247.90000
Assembly Component