



415-0025-036 | |
|---|---|
DigiKey Part Number | J3336-ND |
Manufacturer | |
Manufacturer Product Number | 415-0025-036 |
Description | COAX CBL SMA TO SMA 36" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-178 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Cinch Connectivity Solutions Johnson | Length 36.00" (914.40mm) |
Packaging Bulk | Cable Type RG-178 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 12.4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Gray |
2nd Connector SMA Plug | Features Shielded |
2nd Contact Gender Male | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥212.54000 | ¥212.54 |
| 10 | ¥180.64200 | ¥1,806.42 |
| 25 | ¥169.33040 | ¥4,233.26 |
| 50 | ¥161.24980 | ¥8,062.49 |
| 100 | ¥153.55740 | ¥15,355.74 |
| 250 | ¥143.95352 | ¥35,988.38 |
| 500 | ¥137.09154 | ¥68,545.77 |






