
031-6924 | |
|---|---|
DigiKey Part Number | 115-031-6924-ND |
Manufacturer | |
Manufacturer Product Number | 031-6924 |
Description | RF CONNECTOR BNC STRAIGHT CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-58 | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.47000 | ¥123.47 |
| 10 | ¥104.90500 | ¥1,049.05 |
| 25 | ¥98.33040 | ¥2,458.26 |
| 50 | ¥93.63620 | ¥4,681.81 |
| 100 | ¥89.16880 | ¥8,916.88 |
| 250 | ¥83.58980 | ¥20,897.45 |
| 500 | ¥79.60418 | ¥39,802.09 |
| 1,000 | ¥75.80982 | ¥75,809.82 |





