17.5V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17.5V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0504FBTCT

DigiKey Part Number
RCLAMP0504FBTCTTR-ND - Tape & Reel (TR)
RCLAMP0504FBTCTCT-ND - Cut Tape (CT)
RCLAMP0504FBTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0504FBTCT
Description
TVS DIODE 5VWM 17.5VC SC706
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
17.5V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP0504FBTCT Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
28A (8/20µs)
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
USB
Part Status
Active
Capacitance @ Frequency
1.1pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
17.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,586
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.13000¥15.13
10¥9.61800¥96.18
100¥6.43820¥643.82
500¥5.07596¥2,537.98
1,000¥4.63757¥4,637.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.08097¥12,242.91
6,000¥3.80089¥22,805.34
9,000¥3.65824¥32,924.16
15,000¥3.49804¥52,470.60
21,000¥3.46099¥72,680.79
Manufacturers Standard Package