

R-785.0-0.5 | |
|---|---|
DigiKey Part Number | 945-1037-ND |
Manufacturer | |
Manufacturer Product Number | R-785.0-0.5 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6.5V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-785.0-0.5 Models |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 3 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 94% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 6.5V | Package / Case 3-SIP Module |
Voltage - Input (Max) 32V | Size / Dimension 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.81000 | ¥67.81 |
| 5 | ¥65.26600 | ¥326.33 |
| 10 | ¥64.21700 | ¥642.17 |
| 25 | ¥62.84520 | ¥1,571.13 |
| 50 | ¥61.82640 | ¥3,091.32 |
| 100 | ¥60.82170 | ¥6,082.17 |
| 250 | ¥59.51684 | ¥14,879.21 |
| 500 | ¥58.54678 | ¥29,273.39 |










