
ZHCS2000TA | |
|---|---|
DigiKey Part Number | ZHCS2000TR-ND - Tape & Reel (TR) ZHCS2000CT-ND - Cut Tape (CT) ZHCS2000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZHCS2000TA |
Description | DIODE SCHOTTKY 40V 2A SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | ZHCS2000TA Models |
Category | Reverse Recovery Time (trr) 5.5 ns |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 25V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-26 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥6.16100 | ¥61.61 |
| 100 | ¥4.03740 | ¥403.74 |
| 500 | ¥3.12440 | ¥1,562.20 |
| 1,000 | ¥2.83024 | ¥2,830.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.45649 | ¥7,369.47 |
| 6,000 | ¥2.26830 | ¥13,609.80 |
| 9,000 | ¥2.17242 | ¥19,551.78 |
| 15,000 | ¥2.06473 | ¥30,970.95 |
| 21,000 | ¥2.00096 | ¥42,020.16 |
| 30,000 | ¥1.93901 | ¥58,170.30 |









