Diode 20 V 2A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 2A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SS2P2L-M3/84A

DigiKey Part Number
SS2P2L-M3/84AGITR-ND - Tape & Reel (TR)
SS2P2L-M3/84AGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SS2P2L-M3/84A
Description
DIODE SCHOTTKY 20V 2A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Series
Capacitance @ Vr, F
130pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-220AA (SMP)
Voltage - DC Reverse (Vr) (Max)
20 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,044
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥3.43200¥34.32
100¥2.19480¥219.48
500¥1.66006¥830.03
1,000¥1.48756¥1,487.56
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.26800¥3,804.00
6,000¥1.15735¥6,944.10
9,000¥1.10095¥9,908.55
15,000¥1.03759¥15,563.85
21,000¥1.00006¥21,001.26
30,000¥0.96358¥28,907.40
Manufacturers Standard Package