N-Channel 100 V 97A (Tc) 230W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFB4410ZPBF

DigiKey Part Number
448-IRFB4410ZPBF-ND
Manufacturer
Manufacturer Product Number
IRFB4410ZPBF
Description
MOSFET N-CH 100V 97A TO220AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 97A (Tc) 230W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRFB4410ZPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 150µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4820 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
230W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-220AB
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
9mOhm @ 58A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,562
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.86000¥18.86
10¥12.04900¥120.49
100¥8.16500¥816.50
500¥6.50236¥3,251.18
1,000¥5.96779¥5,967.79
2,000¥5.51828¥11,036.56
5,000¥5.03204¥25,160.20
10,000¥4.73178¥47,317.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.