
IPP082N10NF2SAKMA1 | |
|---|---|
DigiKey Part Number | 448-IPP082N10NF2SAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP082N10NF2SAKMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 15A (Ta), 77A (Tc) 3.8W (Ta), 100W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP082N10NF2SAKMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 46µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.2mOhm @ 50A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.01000 | ¥20.01 |
| 50 | ¥9.70900 | ¥485.45 |
| 100 | ¥8.70830 | ¥870.83 |
| 500 | ¥6.95408 | ¥3,477.04 |
| 1,000 | ¥6.38990 | ¥6,389.90 |
| 2,000 | ¥5.91549 | ¥11,830.98 |
| 5,000 | ¥5.40236 | ¥27,011.80 |
| 10,000 | ¥5.13153 | ¥51,315.30 |








