LM75BTP,147 | ||
---|---|---|
DigiKey Part Number | 568-9815-2-ND - Tape & Reel (TR) 568-9815-1-ND - Cut Tape (CT) 568-9815-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM75BTP,147 | |
Description | SENSOR DIGITAL -55C-125C 8HWSON | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-HWSON (2x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.8V ~ 5.5V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-HWSON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.11600 | ¥61.16 |
25 | ¥5.26720 | ¥131.68 |
50 | ¥5.08000 | ¥254.00 |
100 | ¥4.32710 | ¥432.71 |
500 | ¥3.76268 | ¥1,881.34 |
1,000 | ¥3.29236 | ¥3,292.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.15122 | ¥12,604.88 |
8,000 | ¥2.72793 | ¥21,823.44 |
12,000 | ¥2.69971 | ¥32,396.52 |
20,000 | ¥2.66208 | ¥53,241.60 |
28,000 | ¥2.58683 | ¥72,431.24 |