2N7002-T1-E3 | ||
---|---|---|
DigiKey Part Number | 2N7002-T1-E3TR-ND - Tape & Reel (TR) 2N7002-T1-E3CT-ND - Cut Tape (CT) 2N7002-T1-E3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2N7002-T1-E3 | |
Description | MOSFET N-CH 60V 115MA TO236 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount TO-236 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2N7002-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.34300 | ¥43.43 |
100 | ¥3.01780 | ¥301.78 |
500 | ¥2.35642 | ¥1,178.21 |
1,000 | ¥1.91532 | ¥1,915.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.71220 | ¥5,136.60 |
6,000 | ¥1.62512 | ¥9,750.72 |
9,000 | ¥1.50904 | ¥13,581.36 |
30,000 | ¥1.47422 | ¥44,226.60 |