
ISO7140FCCDBQ | |
|---|---|
DigiKey Part Number | 296-39557-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO7140FCCDBQ |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 50Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7140FCCDBQ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 35ns, 35ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SSOP |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.72000 | ¥101.72 |
| 10 | ¥79.83900 | ¥798.39 |
| 75 | ¥69.41840 | ¥5,206.38 |
| 150 | ¥66.99580 | ¥10,049.37 |
| 300 | ¥65.00133 | ¥19,500.40 |
| 525 | ¥63.65171 | ¥33,417.15 |
| 1,050 | ¥62.24936 | ¥65,361.83 |

