
CMHZ5231B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5231BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5231BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5231BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5231B TR PBFREE |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B5V1-E3-08 | Vishay General Semiconductor - Diodes Division | 123,141 | BZT52B5V1-E3-08GICT-ND | ¥3.80000 | Similar |
| BZT52B5V1-E3-18 | Vishay General Semiconductor - Diodes Division | 8,551 | BZT52B5V1-E3-18GICT-ND | ¥3.80000 | Similar |
| BZT52B5V1-G3-18 | Vishay General Semiconductor - Diodes Division | 9,738 | BZT52B5V1-G3-18GICT-ND | ¥3.14000 | Similar |
| BZT52C5V1-E3-08 | Vishay General Semiconductor - Diodes Division | 28,646 | BZT52C5V1-E3-08CT-ND | ¥3.72000 | Similar |
| BZT52C5V1-E3-18 | Vishay General Semiconductor - Diodes Division | 2,139 | BZT52C5V1-E3-18GICT-ND | ¥3.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥3.82900 | ¥38.29 |
| 100 | ¥2.45870 | ¥245.87 |
| 500 | ¥1.86736 | ¥933.68 |
| 1,000 | ¥1.67658 | ¥1,676.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.43388 | ¥4,301.64 |
| 6,000 | ¥1.31161 | ¥7,869.66 |
| 9,000 | ¥1.24930 | ¥11,243.70 |
| 15,000 | ¥1.17928 | ¥17,689.20 |
| 21,000 | ¥1.13782 | ¥23,894.22 |
| 30,000 | ¥1.09752 | ¥32,925.60 |

