
CMHZ4625 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ4625TRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ4625TRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ4625TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ4625 TR PBFREE |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CMHZ4625 TR PBFREE Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 1500 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.22600 | ¥42.26 |
| 100 | ¥2.72570 | ¥272.57 |
| 500 | ¥2.07818 | ¥1,039.09 |
| 1,000 | ¥1.86921 | ¥1,869.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.60353 | ¥4,810.59 |
| 6,000 | ¥1.46970 | ¥8,818.20 |
| 9,000 | ¥1.40149 | ¥12,613.41 |
| 15,000 | ¥1.32486 | ¥19,872.90 |
| 21,000 | ¥1.27948 | ¥26,869.08 |
| 30,000 | ¥1.23538 | ¥37,061.40 |

