
BY203-20STAP | |
|---|---|
DigiKey Part Number | BY203-20STAPGICT-ND - Cut Tape (CT) BY203-20STAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY203-20STAP |
Description | DIODE AVAL 2000V 250MA SOD57 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 250mA Through Hole SOD-57 |
Datasheet | Datasheet |
EDA/CAD Models | BY203-20STAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 2.4 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥3.78700 | ¥37.87 |
| 100 | ¥3.48230 | ¥348.23 |
| 500 | ¥2.99074 | ¥1,495.37 |
| 1,000 | ¥2.83328 | ¥2,833.28 |
| 2,000 | ¥2.73484 | ¥5,469.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.45866 | ¥12,293.30 |
| 10,000 | ¥2.23275 | ¥22,327.50 |




