BYG21M | ||
---|---|---|
DigiKey Part Number | 1801-BYG21MTR-ND - Tape & Reel (TR) 1801-BYG21MCT-ND - Cut Tape (CT) 1801-BYG21MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BYG21M | |
Description | DIODE AVALANCHE 1.5A DO214AC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | BYG21M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 120 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 13pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.41450 | ¥141.45 |
500 | ¥1.31004 | ¥655.02 |
1,000 | ¥0.89080 | ¥890.80 |
2,000 | ¥0.82008 | ¥1,640.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.78603 | ¥5,895.23 |
15,000 | ¥0.70743 | ¥10,611.45 |
37,500 | ¥0.69695 | ¥26,135.62 |
52,500 | ¥0.65502 | ¥34,388.55 |