TZMB27-GS08 | ||
---|---|---|
DigiKey Part Number | 112-TZMB27-GS08TR-ND - Tape & Reel (TR) 112-TZMB27-GS08CT-ND - Cut Tape (CT) 112-TZMB27-GS08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TZMB27-GS08 | |
Description | DIODE ZENER 27V 500MW SOD80 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 27 V 500 mW ±2% Surface Mount SOD-80 MiniMELF | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.70800 | ¥17.08 |
100 | ¥0.83160 | ¥83.16 |
500 | ¥0.69386 | ¥346.93 |
1,000 | ¥0.48205 | ¥482.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.41779 | ¥1,044.47 |
5,000 | ¥0.38755 | ¥1,937.75 |
12,500 | ¥0.32137 | ¥4,017.12 |
25,000 | ¥0.31571 | ¥7,892.75 |
62,500 | ¥0.28357 | ¥17,723.12 |
125,000 | ¥0.24576 | ¥30,720.00 |