BZX585-B15,115 | |
---|---|
DigiKey Part Number | 1727-1653-2-ND - Tape & Reel (TR) 1727-1653-1-ND - Cut Tape (CT) 1727-1653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B15,115 |
Description | DIODE ZENER 15V 300MW SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZX585-B15,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.11800 | ¥21.18 |
100 | ¥1.03270 | ¥103.27 |
500 | ¥0.86116 | ¥430.58 |
1,000 | ¥0.59838 | ¥598.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51858 | ¥1,555.74 |
6,000 | ¥0.48103 | ¥2,886.18 |
9,000 | ¥0.39890 | ¥3,590.10 |
30,000 | ¥0.39186 | ¥11,755.80 |
75,000 | ¥0.35197 | ¥26,397.75 |
150,000 | ¥0.30504 | ¥45,756.00 |