![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/736/31_SOT-23-3 PKG_tmb.jpg)
AU1
Discrete Semiconductor Products | Single Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
AU1PG-M3/84A DIODE AVALANCHE 400V 1A DO220AA | DIODE AVALANCHE 400V 1A DO220AA | 7,309 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AU1PM-M3/84A DIODE AVALANCHE 1KV 1A DO220AA | DIODE AVALANCHE 1KV 1A DO220AA | 20,511 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AU1PD-M3/84A DIODE AVALANCHE 200V 1A DO220AA | DIODE AVALANCHE 200V 1A DO220AA | 6,912 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AU1PJ-M3/84A DIODE AVALANCHE 600V 1A DO220AA | DIODE AVALANCHE 600V 1A DO220AA | 6,111 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AU1PK-M3/84A DIODE AVALANCHE 800V 1A DO220AA | DIODE AVALANCHE 800V 1A DO220AA | 12,265 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AU1PMHM3/84A DIODE AVALANCHE 1KV 1A DO220AA | DIODE AVALANCHE 1KV 1A DO220AA | 4,387 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AU1PM-M3/85A DIODE AVALANCHE 1KV 1A DO220AA | DIODE AVALANCHE 1KV 1A DO220AA | 15,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AU1PKHM3/85A DIODE AVALANCHE 800V 1A DO220AA | DIODE AVALANCHE 800V 1A DO220AA | 10,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AU1PDHM3/84A DIODE AVALANCHE 200V 1A DO220AA | DIODE AVALANCHE 200V 1A DO220AA | 9,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AU1PGHM3/84A DIODE AVALANCHE 400V 1A DO220AA | DIODE AVALANCHE 400V 1A DO220AA | 8,980 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AU1PKHM3/84A DIODE AVALANCHE 800V 1A DO220AA | DIODE AVALANCHE 800V 1A DO220AA | 0 | Tape & Reel (TR) Cut Tape (CT) | - | |
AU1PD-M3/85A DIODE AVALANCHE 200V 1A DO220AA | DIODE AVALANCHE 200V 1A DO220AA | 0 | Tape & Reel (TR) | - | |
AU1PG-M3/85A DIODE AVALANCHE 400V 1A DO220AA | DIODE AVALANCHE 400V 1A DO220AA | 0 | Tape & Reel (TR) | - | |
AU1PJ-M3/85A DIODE AVALANCHE 600V 1A DO220AA | DIODE AVALANCHE 600V 1A DO220AA | 0 | Tape & Reel (TR) | - | |
AU1PK-M3/85A DIODE AVALANCHE 800V 1A DO220AA | DIODE AVALANCHE 800V 1A DO220AA | 0 | Tape & Reel (TR) | - |