
ANALOG-DI-KIT | |
|---|---|
DigiKey Part Number | ANALOG-DI-KIT-ND |
Manufacturer | |
Manufacturer Product Number | ANALOG-DI-KIT |
Description | 200 PIECES SM ANALOG KIT |
Customer Reference | |
Detailed Description | Integrated Circuit Kit Analog 200 Pieces (20 Values - 10 Each) Surface Mount |
Category | Kit Type Analog |
Manufacturer Diodes Incorporated | Quantity 200 Pieces (20 Values - 10 Each) |
Packaging Bulk | Kit Contents Assorted |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥425.66000 | ¥425.66 |
| 10 | ¥349.40700 | ¥3,494.07 |
| 25 | ¥330.37320 | ¥8,259.33 |
| 100 | ¥309.45660 | ¥30,945.66 |
| 250 | ¥299.48732 | ¥74,871.83 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| LM4040C25FTA | IC VREF SHUNT 0.5% SOT23 | 10 |
| AZ431LANTR-G1 | IC VREF SHUNT ADJ 0.5% SOT23 | 10 |
| AP7343-33W5-7 | IC REG LINEAR 3.3V 300MA SOT-25 | 10 |
| AS358MTR-G1 | IC OPAMP GP 2 CIRCUIT 8SOIC | 10 |










